Klauke EBS12ML-EU Cordless 10.8V 12 mm Bolt Cutter

Subtotal (1 unit)*

$2,985.95

(exc. GST)

$3,284.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,985.95

*price indicative

RS Stock No.:
174-7890
Mfr. Part No.:
EBS12ML-EU
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Tool Type

Bolt Cutter

Corded/Cordless

Cordless

Cutting Capacity

12 mm

Battery Type

Li-Ion

Voltage Rating

10.8V

Plug Type

Type C - EuroPlug

Model Number

EBS

COO (Country of Origin):
DE

Klauke Bolt Cutting Tool


The Klauke EBS cordless bolt cutting tool is used for cutting cable channels, bolts and steel wire, medium-hard 12mm dia. It consists of powerful 10.8V Li-ion battery with charge status display. The cutting tool has a slim cutting head which is ideal when space is critical.

Features and Benefits


• Automatic retraction when operation is complete
• Effortless working thanks to low weight
• Ergonomic 2-component housing with soft linings for comfortable and safe one hand operation
• Maintenance control by LED
• One-button operating concept for controlling all tooling functions
• Open head, rotatable

Related links