FacomATPA4V.J16PB 3.6V Electric Screwdriver0.9 Nm, USB

Subtotal (1 unit)*

$298.64

(exc. GST)

$328.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.64

*price indicative

RS Stock No.:
267-5730
Mfr. Part No.:
ATPA4V.J16PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/4in

Product Type

Electric Screwdriver

Speed

300rpm

Voltage

3.6V

Corded/Cordless

Corded

Motor Type

Brushed DC Motor

Plug Type

USB

Model Number

E-PROTWIST®

Maximum Torque Rating

0.9Nm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom E protwist in pouch that has compact pouch with 16 bits to carry out a speed and efficient screwdriver in the pocket. That screwdriver comes with battery charge indicator.

Chemical resistant bi material protwist handle

Easy to use and easy fit in hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy