SMC, 30kg 100 mm 500mm/s

Subtotal (1 unit)*

$1,700.93

(exc. GST)

$1,871.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,700.93

*price indicative

RS Stock No.:
844-4023
Mfr. Part No.:
LEY16A-100C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Load

30 kg

Stroke Length

100 mm

Maximum Speed

500 mm/s

IP Rating

IP54

Maximum Force

240 N

Maximum Operating Temperature

40 °C

Motor Technology

Servo Motor

Product Type

Miniature Electric Actuator - Rod

Series

LEY

Spindle Type

Ball Screw

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Electrical Actuators Series LEY


The LEY series of rod type electric actuator by SMC has various body sizes available with thrust equivalent to 16, 25, and 32 bore size. The LEY series of electric actuator has direct or bracket mountings which are available in three directions or types, Thrust, Speed, Positioning and can be used with various applications.

Selectable mounting method

Energy saving

SMC Electrical Actuators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy