Festo DLGF-KF, 5074939 Electrical Linear Actuator, 1500mm/s, 150 mm
- RS Stock No.:
- 281-0072
- Mfr. Part No.:
- DLGF-KF-20-150-PPSA
- Brand:
- Festo
Subtotal (1 unit)*
$1,605.10
(exc. GST)
$1,765.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,605.10 |
*price indicative
- RS Stock No.:
- 281-0072
- Mfr. Part No.:
- DLGF-KF-20-150-PPSA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 150mm | |
| Maximum Speed | 1500mm/s | |
| Series | DLGF-KF | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 5074939 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 150mm | ||
Maximum Speed 1500mm/s | ||
Series DLGF-KF | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 5074939 | ||
- COO (Country of Origin):
- CN
The Festo Linear Drive has anodized aluminium housing. Its cover is made of cast aluminium and is coated for added durability. The seals are composed of NBR and TPU which ensuring reliable performance. One of its standout features is the self adjusting pn
RoHS compliant
CRC 1 classification
Low corrosion stress
Lubricated operation possible
Compressed air operating medium
