Festo DLGF‑KF, 5074938 Electrical Linear Actuator, 1.5m/s, 100 mm

Subtotal (1 unit)*

$1,551.63

(exc. GST)

$1,706.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,551.63

*price indicative

RS Stock No.:
281-0071
Mfr. Part No.:
DLGF-KF-20-100-PPSA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

1.5m/s

Series

DLGF‑KF

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

5074938

COO (Country of Origin):
CN
The Festo linear drive has self adjusting pneumatic end position cushioning and positive locking. It has optional mounting position.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy