Festo DLGF, 5072356 Electrical Linear Actuator, 1500mm/s, 400 mm
- RS Stock No.:
- 281-0057
- Mfr. Part No.:
- DLGF-G-25-400-PPSA
- Brand:
- Festo
Subtotal (1 unit)*
$915.55
(exc. GST)
$1,007.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $915.55 |
*price indicative
- RS Stock No.:
- 281-0057
- Mfr. Part No.:
- DLGF-G-25-400-PPSA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1500mm/s | |
| Series | DLGF | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 5072356 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1500mm/s | ||
Series DLGF | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 5072356 | ||
- COO (Country of Origin):
- CN
The Festo Linear drive is very flat, rod less drive and enables very space-saving installation, has self-adjusting pneumatic end-position cushioning.
Double acting mode of operation
Position detection via proximity switch
Positive locking coupling design
