Festo DLGF-G, 5074924 Electrical Linear Actuator, 1500mm/s, 400 mm

Subtotal (1 unit)*

$892.03

(exc. GST)

$981.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.03

*price indicative

RS Stock No.:
281-0047
Mfr. Part No.:
DLGF-G-20-400-PPSA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

1500mm/s

Series

DLGF-G

Guide Type

Basic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

5074924

COO (Country of Origin):
CN

Festo DLGF-G Series Electrical Linear Actuator, 400mm Stroke Length, 1500mm/s Maximum Speed - DLGF-G-20-400-PPSA, Numeric Part Number: 5074924


This electrical linear actuator provides precise linear motion for automation and mechanical systems, designed for guided Basic applications with a moderate stroke length and controlled operating conditions. It is suited to tasks demanding Rapid positioning and straightforward guidance within standard industrial environments.

Features & Benefits


• 400 mm stroke delivers extended travel for linear positioning
• Maximum speed 1500 mm/s enables Rapid actuation cycles
• Rated to 60°C maximum operating temperature for warm environments
• Basic guide type offers simple, space-efficient support
• RoHS compliance reduces hazardous substance concerns

**Applications**


• Suitable for pick-and-place operations requiring fast motion
• Ideal for conveyor indexing and short-travel transfer tasks
• Used for component positioning in assembly automation cells
• Can be used for test rigs needing reproducible linear travel

What guide arrangement does the unit employ for motion control?


It uses a Basic guide format that provides straightforward lateral guidance while keeping the overall footprint compact.

How does the actuator perform in elevated ambient temperatures?


It is specified for operation up to 60°C so it remains functional in warmer industrial zones without derating beyond that limit.

What speed capability can be expected for cycle planning?


The device supports Peak linear velocities of 1500 mm/s, allowing Rapid cycle times when paired with appropriate drive control.

Are there environmental substance restrictions affecting integration?


The actuator conforms to RoHS requirements, ensuring materials meet regulated limits for restricted substances.

What stroke length should be specified for system layout?


The unit provides 400 mm of linear travel, which should be incorporated into Axis envelope and mounting designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy