Festo Rodless Electric Actuator 300 mm 295N 5072354 1500mm/s

Subtotal (1 unit)*

$885.02

(exc. GST)

$973.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$885.02

*price indicative

RS Stock No.:
281-0055
Mfr. Part No.:
DLGF-G-25-300-PPSA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Rodless Electric Actuator

Stroke Length

300mm

Maximum Load

295N

Maximum Speed

1500mm/s

Series

DLGF

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

5072354

COO (Country of Origin):
CN
The Festo Linear Drive has anodized aluminium housing. Its cover is made of cast aluminium and is coated for added durability. The seals are composed of NBR and TPU which ensuring reliable performance. One of its standout features is the self adjusting pn

RoHS compliant

CRC 1 classification

Low corrosion stress

Lubricated operation possible

Compressed air operating medium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy