Festo ELGC-BS, 8061489 Electrical Linear Actuator, 600mm/s, 600 mm

Subtotal (1 unit)*

$1,978.38

(exc. GST)

$2,176.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,978.38

*price indicative

RS Stock No.:
273-9532
Distrelec Article No.:
301-70-301
Mfr. Part No.:
ELGC-BS-KF-45-600-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

600mm/s

Series

ELGC-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8061489

COO (Country of Origin):
CN

Festo ELGC-BS Series Electric Linear Actuator, 600mm Maximum Stroke Length, 880N Maximum Load - ELGC-BS-KF-45-600-10P, Numeric Part Number:8061489


This electric linear actuator is a stepper motor linear actuator with a maximum stroke length of 600mm. Designed for industrial applications, it offers high performance and durability. With a maximum load capacity of 880N, it is ideal for precision tasks in automation and mechanical engineering. This actuator operates with high reliability under varying environmental conditions and features a protective IP40 rating.

Features & Benefits


• 600mm maximum stroke for extensive motion range

• Capable of handling loads up to 880N

• High-speed operation at 600mm/s without load

• Lifetime lubrication to minimise maintenance requirements

• Proximity switch and inductive sensors for precise position detection

• VDMA24364 zone III compliant for sensitive applications

Applications


• Utilised in the production of Li-ion batteries

• Suitable for automation in packaging machinery

• Employed in assembly lines for precise positioning

• Ideal for robotics to control movement

How does this actuator handle positioning inaccuracies during operation?


The actuator offers a repetition accuracy of ±0.015mm, ensuring precise control in various applications, making it suitable for tasks requiring detailed positioning.

What are the operating temperature limits for optimal performance?


This actuator operates effectively within a temperature range of 0°C to 50°C, providing versatility for indoor industrial environments.

What acceleration capabilities are featured in this actuator?


It supports a maximum acceleration of 15m/s², facilitating quick and efficient movements in high-demand applications while maintaining stability and control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy