Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- RS Stock No.:
- 267-6336
- Mfr. Part No.:
- R02680A006
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$344.06
(exc. GST)
$378.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.06 |
*price indicative
- RS Stock No.:
- 267-6336
- Mfr. Part No.:
- R02680A006
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Mounting Equipment | |
| For Use With | Mounting Rexroth Automation/Hydraulic Parts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Mounting Equipment | ||
For Use With Mounting Rexroth Automation/Hydraulic Parts | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth Motor mounting flange coupling is used for SMS-040 and motor Rexroth MSM019A/B and Panasonic. The flange serves to fasten the motor to the SMS-040 modules (small modules screw driven) and acts as a closed housing for the coupling. The coupling transmits the motor drive torque free of distortive stresses to the SMS system drive shaft. Details to supported motor types see datasheet.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Related links
- Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- Bosch Rexroth SMS Electrical Linear Actuator 615 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.42 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.44 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
