Norgren, 10150N 500 mm 300mm/s
- RS Stock No.:
- 220-4941
- Mfr. Part No.:
- E/809063/05M/NX1/500
- Brand:
- Norgren
Subtotal (1 unit)*
$7,742.83
(exc. GST)
$8,517.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,742.83 |
*price indicative
- RS Stock No.:
- 220-4941
- Mfr. Part No.:
- E/809063/05M/NX1/500
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Load | 10150N | |
| Maximum Speed | 300mm/s | |
| Series | E/809000 | |
| Motor Technology | Servo Motor | |
| Maximum Force | 10150N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Micro Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Load 10150N | ||
Maximum Speed 300mm/s | ||
Series E/809000 | ||
Motor Technology Servo Motor | ||
Maximum Force 10150N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IMI Norgren Micro Linear Actuator, 100% Duty Cycle, M8 Thread Size - E/809000 Series - E/809063/05M/NX1/500
This micro linear actuator from IMI Norgren makes moving loads from A to B a doddle. It's ideal for automated positioning tasks in your automated setup, thanks to its ball screw actuator that delivers precision control. A maximum load rating of 10,150N means it has no problem shifting heavy weights. As it gets to work with an actuation speed of up to 300mm/s and a 500mm reach, this is a responsive option that helps boost your workflow.
Features & Benefits
• 400V AC supply voltage suits high-power systems
• Corrosion-resistant PUR piston rod seals prolong service life
• Anodized aluminium body handles impacts, abrasion and mechanical stress
• 32mm cylinder diameter fits neatly into space-tight areas
Applications
• Processing and packaging equipment
• Automotive manufacturing
• Industrial automation
Is the motor protected from contaminants?
Yes. Once installed, the motor has an IP65 rating, which means it's completely dust-tight and withstands water jets from every direction.
What material is this piston rod made from?
This unit rod is made from stainless steel to prevent wear from impacts and high forces to deliver long-term performance.
