Actuonix, 40N 15 mm 120mm/s
- RS Stock No.:
- 217-4864
- Mfr. Part No.:
- S20-15-38-B
- Brand:
- Actuonix
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$166.25
(exc. GST)
$182.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $166.25 | - |
| 10 + | $161.62 | 2% |
*price indicative
- RS Stock No.:
- 217-4864
- Mfr. Part No.:
- S20-15-38-B
- Brand:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 40N | |
| Stroke Length | 15mm | |
| Maximum Speed | 120mm/s | |
| Series | S-20 | |
| Motor Technology | Stepper Motor | |
| Maximum Force | 40N | |
| Duty Cycle | 100% | |
| IP Rating | IP54 | |
| Piston Rod Thread | M8 x 1.25 | |
| Overall Length Closed | 174.8mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 40N | ||
Stroke Length 15mm | ||
Maximum Speed 120mm/s | ||
Series S-20 | ||
Motor Technology Stepper Motor | ||
Maximum Force 40N | ||
Duty Cycle 100% | ||
IP Rating IP54 | ||
Piston Rod Thread M8 x 1.25 | ||
Overall Length Closed 174.8mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Actuonix S20 actuator with 15mm stroke is complete self-contained linear motion device designed to push or pull a load axially along its full stroke length this linear stepper actuator is a superior alternative for designing your own push or pull mechanism.
Brushless stepper design
Long life actuator
High precision
Related links
- Actuonix, 40N 30 mm 120mm/s
- Actuonix, 60N 50 mm 120mm/s
- Actuonix, 0.1N 30 mm 125mm/s
- Schneider Electric ClimaSys Series Axial Fan 156 m³/h 120mm, 38 mm
- RS PRO OA109 Series Axial Fan 180.1 m³/h 0.08 A Max 120mm, 38 mm
- Omron R87F Series AC Axial Fan 3.1 m³/min 0.23 A Max 120 mm 38 mm
- RS PRO OA109 Series Axial Fan 186.9 m³/h 190 mA Max 120mm, 38 mm
- RS PRO OA109 Series Axial Fan 186.9 m³/h 90 mA Max 120mm, 38 mm
