Recently searched

    RS PRO Axial Fan, 230 V ac, AC Operation, 186.9m³/h, 15W, 90mA Max, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    $35.70

    (exc. GST)

    $39.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$35.70
    5 - 9$33.94
    10 - 24$32.25
    25 - 124$30.64
    125 +$29.12

    **price indicative

    RS Stock No.:
    619-6804
    Distrelec Article No.:
    303-95-290
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    230 V ac

    Height

    120mm

    AC or DC Operation

    AC

    Width

    120mm

    Power Consumption

    15W

    Depth

    38mm

    Maximum Current

    90mA

    Termination Type

    Faston Connector

    Air Flow

    186.9m³/h

    Dimensions

    120 x 120 x 38mm

    Noise Level

    42dB

    Fan Speed

    3000rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links