Idec

Get a bulk buy discount

Add 10 more to save $7.60

View bulk pricing options

Subtotal (1 unit)*

$21.95

(exc. GST)

$24.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 38 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.95-
10 - 19$21.19$7.60
20 +$20.20$35.00

*price indicative

RS Stock No.:
213-1664
Distrelec Article No.:
302-21-455
Mfr. Part No.:
HS9Z-A12T
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Micro Linear Actuator

Standards/Approvals

No

COO (Country of Origin):
JP
The Idec HS9Z series of products are electric actuators for the HS1T series of safety interlock switches. The actuator can be unlocked manually for confirming the door movement before wiring and energizing, and also for emergency situation such as power failure. When an operator is confined within a dangerous zone, the actuator can be unlocked manually by pressing the rear unlock button (rear unlock button model).

It is a right angle actuator with rubber bushings

It has a actuator retention force of 5000 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy