Festo ELGS, 8083389 Electrical Linear Actuator, 0.25m/s, 800 mm
- RS Stock No.:
- 204-0024
- Distrelec Article No.:
- 301-86-900
- Mfr. Part No.:
- ELGS-BS-KF-60-800-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$3,894.10
(exc. GST)
$4,283.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,894.10 |
*price indicative
- RS Stock No.:
- 204-0024
- Distrelec Article No.:
- 301-86-900
- Mfr. Part No.:
- ELGS-BS-KF-60-800-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 0.25m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083389 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 0.25m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083389 | ||
- COO (Country of Origin):
- DE
Festo Electric Linear Actuator, 200N Maximum Load, 800mm Maximum Stroke Length - ELGS-BS-KF-60-800-12P-ST-M-H1-PLK-AA
For automated movement that feels like second nature, go for this electric linear actuator from Festo. It makes things simple, as an actuator, motor and servo drive are all packed into one easy-to-use unit. Using a spindle axis and powerful ball screw, it achieves repeated back-and-forth or press-and-clamp motions. The unit's maximum load of 200N and lifting force of 600N mean it's not short on strength. You can manually set parameters such as distance, force and speed by programming the buttons on the drive, meaning there's no need for any additional software.
Features & Benefits
• Powerful ball screw provides precise and rapid motion
• Recirculating ball bearing guide keeps the slide on track
• Integrated end-position feedback gives a very accurate distance setting
Applications
• Assembly plants
• Industrial equipment
• Robotics systems
• Food and drink industry
How do I make this electric linear actuator communicate with the controller?
Plug an 8-pin connector into the M12 socket marked 'logic' and use the inbuilt digital I/O and IO-Link for communication with control or sensor devices.
What speed does this actuator move at?
You can set the component to any speed up to a high maximum of 250mm/s unloaded, to suit your application's needs.
