Festo ELGS, 8083387 Electrical Linear Actuator, 0.25m/s, 500 mm
- RS Stock No.:
- 204-0021
- Distrelec Article No.:
- 301-86-898
- Mfr. Part No.:
- ELGS-BS-KF-60-500-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$3,662.50
(exc. GST)
$4,028.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,662.50 |
*price indicative
- RS Stock No.:
- 204-0021
- Distrelec Article No.:
- 301-86-898
- Mfr. Part No.:
- ELGS-BS-KF-60-500-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 0.25m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083387 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 0.25m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083387 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electrical Linear Actuator, 500mm Stroke Length, 0.25m/s Maximum Speed - ELGS-BS-KF-60-500-12P-ST-M-H1-PLK-AA, Numeric Part Number: 8083387
This electrical linear actuator provides precise linear motion for integration into automated systems, converting rotary drive into controlled stroke movement. It is intended for industrial environments where regulated positioning and repeatable travel are required, and it operates within standard ambient temperature limits while offering continuous-duty capability.
Features & Benefits
• Stepper-driven operation delivers repeatable positional control
• Ball-bearing guide ensures smooth low-friction travel
• 100% duty cycle supports continuous operation without interruption
• Maximum speed 0.25 m/s enables responsive actuation
• Rated for use up to 50°C for moderate-temperature installations
• IP40 enclosure allows indoor use with Basic particulate protection
• Ball-bearing guide ensures smooth low-friction travel
• 100% duty cycle supports continuous operation without interruption
• Maximum speed 0.25 m/s enables responsive actuation
• Rated for use up to 50°C for moderate-temperature installations
• IP40 enclosure allows indoor use with Basic particulate protection
**Applications**
• Suitable for pick-and-place modules in assembly lines
• Ideal for positioning tasks in laboratory automation
• Used with Camera or sensor modules for inspection systems
• Can be used for valve or damper adjustment in control panels
• Suitable for precise stage movement in test rigs
• Ideal for positioning tasks in laboratory automation
• Used with Camera or sensor modules for inspection systems
• Can be used for valve or damper adjustment in control panels
• Suitable for precise stage movement in test rigs
What motor technology is used to achieve precise control?
A stepper motor provides incremental motion steps, enabling accurate open-loop positioning and fine microstepping for reduced vibration.
How long can the actuator travel and how is the travel provided?
The actuator offers a 500mm stroke, supplying linear travel via the driven lead/rail mechanism for straightforward integration into linear motion stages.
What environmental protection does the unit have for indoor installations?
The enclosure meets IP40, offering protection against objects larger than 1 mm and suitable for clean indoor industrial settings but not for moisture exposure.
