Festo, 600kg 200 mm, 574101 1350mm/s

Subtotal (1 unit)*

$6,537.66

(exc. GST)

$7,191.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,537.66

*price indicative

RS Stock No.:
202-9725
Distrelec Article No.:
304-13-145
Mfr. Part No.:
ESBF-BS-63-200-25P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Load

600kg

Maximum Speed

1350mm/s

Series

ESBF

Motor Technology

Servo Motor

Maximum Force

700N

Duty Cycle

100%

IP Rating

IP40

Piston Rod Thread

M16 x 1.5

Overall Length Closed

63mm

Spindle Type

Ball Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

574101

COO (Country of Origin):
DE

Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-63-200-25P, Numeric Part Number:574101


This electric linear actuator is designed for precise motion control in automation applications. With a stroke length of 200mm and a rod linear actuator configuration, it delivers reliable performance. It is suitable for both industrial and mechanical environments, enhancing operations that require efficient linear motion while ensuring accuracy and durability.

Features & Benefits


• High acceleration of 25m/s² allows for quick operation

• Ball screw design improves efficiency

• Piston rod thread enables secure attachment

• Operating range of -20 to 60°C for versatile applications

• Capable of handling up to 6000N feed force

• IP40 rating provides moderate dust protection

Applications


• Used for precise positioning in packaging machinery

• Enhances automation systems in assembly lines

• Applicable in robotic systems for improved dependability

• Suitable for managing heavy loads in industrial settings

How is the actuator protected against overload?


The actuator features a plain-bearing guide that offers torque protection.

What type of motor is used in the actuator?


It uses a servo motor for precise motion control and positioning.

Can it be used in environments with high humidity?


Yes, it operates effectively within a relative humidity range of 0 to 95%.

What is the maximum speed of this actuator?


The actuator can reach a maximum speed of 1.35m/s, promoting efficient workflows.

Is it suitable for food industry applications?


Yes, it complies with relevant material standards for use in food applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy