Festo, 6kg 200 mm, 562226 300mm/s

Subtotal (1 unit)*

$4,958.49

(exc. GST)

$5,454.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,958.49

*price indicative

RS Stock No.:
202-9656
Mfr. Part No.:
EGSL-BS-45-200-3P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

6kg

Stroke Length

200mm

Maximum Speed

300mm/s

Series

EGSL

Motor Technology

Servo Motor, Stepper Motor

Maximum Force

291N

Duty Cycle

100%

IP Rating

IP40

Overall Length Closed

45mm

Spindle Type

Ball Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

562226

COO (Country of Origin):
DE

Festo EGSL Series Electric Linear Actuator, 200mm Maximum Stroke Length, 6kg Maximum Load - EGSL-BS-45-200-3P, Numeric Part Number:562226


This electric linear actuator is a rod linear actuator designed for efficiency and precision, featuring a maximum stroke length of 200mm. This robust actuator supports a maximum load of 6kg, making it an ideal solution for various applications in industrial automation. Its compact design allows for versatile positioning and easy integration into existing systems.

Features & Benefits


• Incorporates both servo and stepper motor technology for optimal control

• Achieves a maximum speed of 300mm/s under no load for high performance

• Offers a duty cycle of 100%, ensuring continuous operation

• Delivers precise positioning with a repetition accuracy of ±0.015mm

• Exhibits excellent parallelism with deviations as low as 0.1mm

• Constructed with corrosion-resistant materials for longevity in demanding environments

Applications


• Used for precise linear movements in robotics

• Ideal for pick-and-place systems in manufacturing

• Employed in automated assembly lines for improved efficiency

• Suitable for laboratory automation requiring precise control

• Commonly implemented in electronic testing equipment

What types of motors are compatible with this actuator?


This actuator is compatible with both servo and stepper motors, allowing for flexible integration depending on the application requirements.

Can it operate in different mounting positions?


Yes, the mounting position of this device is optional, providing versatility in installation based on specific operational needs.

What is the maximum acceleration it can achieve?


The actuator can handle a maximum acceleration of 25 m/s², ensuring responsive performance in dynamic applications.

How does the actuator ensure accurate positioning?


Position detection is facilitated via a proximity switch, ensuring reliable and precise corrections during operation.

What materials are used in its construction for durability?


The actuator is made from a combination of die-cast aluminium, rolled steel, and anodised components, providing strength and resistance to corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy