Festo for use with Thermocouple or PRT Probe, 2629253
- RS Stock No.:
- 181-6672
- Mfr. Part No.:
- EAMM-U-70-S48-60P-96
- Brand:
- Festo
Subtotal (1 unit)*
$1,637.60
(exc. GST)
$1,801.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,637.60 |
*price indicative
- RS Stock No.:
- 181-6672
- Mfr. Part No.:
- EAMM-U-70-S48-60P-96
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 2629253 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 2629253 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-70-S48-60P-96, Numeric Part Number:2629253
This mounting equipment is intended for industrial applications, providing dependable support for various machines and systems. It plays a critical role in maintaining consistent operations within automated environments. With advanced technical specifications, this product enhances the efficiency of pneumatic and automated mounting devices.
Features & Benefits
• Size of 70 offering versatile installation options
• Optional mounting position for optimised layout
• Maximum rotational speed of 5000rpm for effective operation
• High transmittable torque of 7Nm for robust performance
Applications
• Used with high-performance automated systems for improved precision
• Suitable for machinery operating under varying conditions
• Effective in settings with humidity levels up to 95% for consistent performance
• Employed in industrial environments requiring dependable mounting solutions
How does the rotational speed affect its performance?
A maximum rotational speed of 5000rpm enhances operational efficiency in high-speed applications.
Is this equipment suitable for humid environments?
Yes, it is designed to function effectively in environments with up to 95% relative humidity.
What materials are used in its construction?
The equipment is RoHS compliant, reflecting adherence to environmental standards.
- RS Stock No. 1816634
- Mfr. Part No. EAMM-A-D40-57A
Each
$539.08
- RS Stock No. 1816630
- Mfr. Part No. EAMM-A-S38-40P-G2
Each
$386.03
- RS Stock No. 1816668
- Mfr. Part No. EAMM-U-86-S62-80P-177
Each
$2,086.01
- RS Stock No. 1816629
- Mfr. Part No. EAMM-A-S62-80P-G2
Each
$540.49
Related links
- Festo for use with Thermocouple or PRT Probe, 2619586
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo, 2617488
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123171
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2801627
- Festo Mounting Kit EAMM-U Series Mounting Kit for Use with ESBF Axis
- Festo Coupling EAMM-U-70-S48-60RA-96, For Use With Pneumatic Cylinder & Actuator
- Festo Coupling EAMM-U-70-S48-70AB-96, For Use With Pneumatic Cylinder & Actuator












