Festo, 550983

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
181-6638
Distrelec Article No.:
304-13-087
Mfr. Part No.:
EAMM-A-D60-100A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Model Number

550983

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D60-100A, Numeric Part Number: 550983


This mounting equipment is tailored for coupling the motors and axes using friction-locking. It boasts a robust design to withstand the demands of mechanical mounting systems in diverse environments. Weighing 1,170 g and rated IP40, it offers effective protection against solid objects larger than 1mm.

Features & Benefits


• Versatile for multiple assembly positions

• Operates efficiently in temperatures ranging from -10 to 60°C

• High resistance to 0-95% relative humidity

• Transferable torque of 17Nm ensures performance

• Composed of materials that meet RoHS regulations

• Compatible with several interface codes

Applications


• Utilised with electric drive systems in automation

• Suitable for environments with fluctuating humidity levels

• Ideal for installation in both commercial and industrial settings

• Supports mechanical mounting systems to improve stability

• Applicable in various assembly projects that require durable solutions

Can it operate in extreme temperature conditions?


Yes, it functions effectively between -10°C and 60°C.

Will it withstand high humidity environments?


Yes, it can manage relative humidity up to 95%.

Is it compatible with different interface codes?


Yes, it supports multiple actuator interface codes.

What is the protection class of this product?


It is rated as IP40 for solid object protection.

Does it contain harmful substances?


No, it complies with RoHS regulations for safe materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy