Festo Miniature Electric Actuator - Rod 600 mm 20200N 562783 790mm/s

Subtotal (1 unit)*

$4,435.48

(exc. GST)

$4,879.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,435.48

*price indicative

RS Stock No.:
651-907
Mfr. Part No.:
EGSK-33-600-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

600mm

Maximum Load

20200N

Maximum Speed

790mm/s

Series

EGSK

Maximum Force

2083N

IP Rating

IP10

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw

Maximum Operating Temperature

40°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

5.16kg

Model Number

562783

COO (Country of Origin):
JP
The Festo Electrical slide is a sophisticated electromechanical linear axis designed for precision applications. Engineered with a ball screw drive, this device delivers impressive performance, featuring a working stroke of 600 mm. This slide accommodates various mounting positions, ensuring versatility in installation. It is built with a robust guide made of recirculating ball bearings, enabling smooth operation while maintaining high accuracy with a repetition tolerance of ±0.01 mm. With a dynamic basic load rating of 9207 N for the linear guide, this product is ideal for demanding environments, ensuring functionality within an ambient temperature range of 0 °C to 40 °C. Furthermore, its materials are RoHS-compliant, underscoring its suitability for environmentally conscious operations.

Features a working stroke of 600 mm to meet diverse application requirements

Ball screw drive system guarantees smooth motion and reliable performance

Repetition accuracy of ±0.01 mm enhances operational precision

Dynamic basic load rating of 9207 N for linear guide ensures capability under high loads

Versatile installation with optional mounting positions to suit various setups

Corrosion resistance class CRC 0 protects against corrosion stress

Constructed with RoHS-compliant materials to support sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy