Festo Miniature Electric Actuator - Rod 300 mm 20200N 562780 790mm/s

Subtotal (1 unit)*

$3,255.62

(exc. GST)

$3,581.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,255.62

*price indicative

RS Stock No.:
650-679
Mfr. Part No.:
EGSK-33-300-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

300mm

Maximum Load

20200N

Maximum Speed

790mm/s

Series

EGSK

Maximum Force

2083N

IP Rating

IP10

Spindle Type

Ball Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

3.27kg

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

562780

COO (Country of Origin):
JP

Festo EGSK Series Miniature Electric Actuator - Rod - EGSK-33-300-10P, Numeric Part Number: 562780


This miniature electric actuator - rod provides a Compact linear motion solution for automated systems operating within controlled temperature ranges. Designed for applications requiring Rapid actuation and substantial axial capacity, it combines a precision spindle with a Compact form factor. The unit is suitable for installation where environmental protection and regulatory compliance are required.

Features and Benefits:


• Ball-screw spindle delivers precise linear positioning and repeatable travel
• 790mm/s maximum speed enables Rapid cycle times in automation
• 20,200N load capacity supports heavy axial loads without external support
• 2,083N output force permits direct drive of moderate-resistance mechanisms
• Operates between 0°C and 40°C for predictable thermal performance

Applications


• Suitable for pick-and-place automation tasks on production lines
• Used with linear stages requiring high-speed actuation
• Ideal for Compact material-handling and transfer systems
• Can be used for actuator-driven testing rigs and fixtures

What environmental protection does it provide?


It has an IP10 rating offering Basic protection against solid objects larger than 50mm and minimal ingress resistance.

Which standards does it comply with?


It conforms to VDMA24364 zone III and meets RoHS requirements.

What is the unit mass for mounting calculations?


The actuator weighs 3.27kg for structural support and inertia assessments.

What are the permitted operating temperatures?


The allowable ambient range for reliable operation is 0°C to 40°C.

What stroke length is available for motion planning?


Motion travel is provided as a 300mm stroke.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy