Festo Miniature Electric Actuator - Rod 400 mm 20200N 562775 470mm/s

Subtotal (1 unit)*

$3,648.80

(exc. GST)

$4,013.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,648.80

*price indicative

RS Stock No.:
651-906
Mfr. Part No.:
EGSK-33-400-6P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

400mm

Maximum Load

20200N

Maximum Speed

470mm/s

Series

EGSK

Maximum Force

2469N

IP Rating

IP10

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw

Maximum Operating Temperature

40°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

3.9kg

Model Number

562775

COO (Country of Origin):
JP
The Festo Electrical slide is expertly designed for precision and reliability in various applications. With an electromechanical linear axis featuring a ball screw drive, this slide adapts seamlessly to different mounting positions, providing optimal flexibility in installation. Its robust guide system utilises a recirculating ball bearing guide for enhanced durability, while the compact design supports significant operational capabilities, including a working stroke of 400 mm and an impressive maximum acceleration of 20 m/s². Additionally, this slide boasts remarkable repetition accuracy of ±0.01 mm, ensuring consistent performance throughout its reference service life of 3000 km. Built with high-quality materials, the electrical slide is not only RoHS-compliant, but also designed for various ambient conditions with a degree of protection rated at IP10.

Working stroke of 400 mm delivers excellent linear motion

The recirculating ball bearing guide ensures smooth operation

Repetition accuracy of ±0.01 mm guarantees superior precision

Versatile mounting options cater to various installation needs

Robust ball screw drive enhances overall performance

IP10 rating provides sufficient protection in dry environments

High-quality materials ensure longevity and reliability

RoHS-compliant construction supports environmentally-friendly applications

Lightweight design with a product weight of 3900 g facilitates ease of integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy