Festo Miniature Electric Actuator - Rod 300 mm 45500N 562791 1050mm/s
- RS Stock No.:
- 650-673
- Mfr. Part No.:
- EGSK-46-300-20P
- Brand:
- Festo
Subtotal (1 unit)*
$4,180.68
(exc. GST)
$4,598.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,180.68 |
*price indicative
- RS Stock No.:
- 650-673
- Mfr. Part No.:
- EGSK-46-300-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 300mm | |
| Maximum Load | 45500N | |
| Maximum Speed | 1050mm/s | |
| Series | EGSK | |
| Maximum Force | 3904N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 40°C | |
| Weight | 8.98kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562791 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 300mm | ||
Maximum Load 45500N | ||
Maximum Speed 1050mm/s | ||
Series EGSK | ||
Maximum Force 3904N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 40°C | ||
Weight 8.98kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562791 | ||
- COO (Country of Origin):
- JP
The Festo Electromechanical linear axis is engineered for precision and versatility in motion control applications. Designed with a robust ball screw drive, this product effectively manages demanding tasks, offering a working stroke of 300 mm and supporting optional mounting positions. Its high-performance capabilities are underlined by impressive specifications, such as a maximum speed of 1.05 m/s and dynamic load ratings of up to 6600 N for fixed bearing and 21747 N for linear guides. Built to withstand diverse operating conditions, the device features a corrosion resistance class CRC 0 and maintains functionality within ambient temperatures from 0 °C to 40 °C. This product is ideal for a range of applications requiring reliable and accurate linear movement.
Incorporates recirculating ball bearing guide for smooth operation
Constructed with materials compliant with RoHS which ensuring environmental safety
Features optional mounting positions for enhanced installation flexibility
Static load ratings include 7150 N for the ball screw and 45500 N for the linear guide providing robustness
Lightweight design with a total product weight of 8980 g optimising assembly and transport
