Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s

Subtotal (1 unit)*

$4,742.67

(exc. GST)

$5,216.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,742.67

*price indicative

RS Stock No.:
651-909
Mfr. Part No.:
EGSK-46-400-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Maximum Load

45500N

Stroke Length

400mm

Maximum Speed

520mm/s

Series

EGSK

Maximum Force

4919N

IP Rating

IP10

Spindle Type

Ball Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

10.25kg

Model Number

562786

COO (Country of Origin):
JP
The Festo Electrical slide is designed for precision motion applications, seamlessly integrating into various automation systems. With an electromechanical linear axis and sophisticated ball screw drive, this slide facilitates smooth, controlled movement. Its robust build and high-performance specifications, including a maximum stroke of 400 mm and a load rating of 6600 N, make it suitable for demanding environments. The device is tailored for optimal versatility, accommodating various mounting positions while maintaining exceptional accuracy, ensuring reliability for complex engineering applications.

Constructed with a high-alloy steel profile for enhanced durability

Features a dynamic basic load rating for both linear guide and ball screw to ensure longevity

Equipped with a high-precision recirculating ball bearing guide for smooth operation

Supports multiple mounting options providing flexibility in design and installation

Maintains a degree of protection IP10 making it suitable for various environments

Incorporates materials compliant with RoHS standards which ensuring eco-friendliness

Offers a significant maximum force of 4919 N meeting rigorous application demands

Designed for easy referencing with integrated reference switches simplifying setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy