NSK, 1040N 181 mm, MCM03015P02K 100mm/s
- RS Stock No.:
- 620-752
- Mfr. Part No.:
- MCM03015P02K
- Brand:
- NSK
Subtotal (1 unit)*
$2,402.86
(exc. GST)
$2,643.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,402.86 |
*price indicative
- RS Stock No.:
- 620-752
- Mfr. Part No.:
- MCM03015P02K
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 181mm | |
| Maximum Load | 1040N | |
| Maximum Speed | 100mm/s | |
| Series | MCM | |
| Standards/Approvals | No | |
| Model Number | MCM03015P02K | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 181mm | ||
Maximum Load 1040N | ||
Maximum Speed 100mm/s | ||
Series MCM | ||
Standards/Approvals No | ||
Model Number MCM03015P02K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.
Maintenance free operation
Lightweight and compact design
Precision grade
