NSK, 1040N 181 mm, MCM03015P01K00 50mm/s

Subtotal (1 unit)*

$2,509.21

(exc. GST)

$2,760.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,509.21

*price indicative

RS Stock No.:
620-751
Mfr. Part No.:
MCM03015P01K00
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Electrical Linear Actuator

Stroke Length

181mm

Maximum Load

1040N

Maximum Speed

50mm/s

Series

MCM

Standards/Approvals

No

Model Number

MCM03015P01K00

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.

Maintenance free operation

Lightweight and compact design

Precision grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy