Festo, 8124402, Stroke Length: 150 mm, 5600N
- RS Stock No.:
- 195-957
- Mfr. Part No.:
- ELGT-BS-90-150-10P
- Brand:
- Festo
Subtotal (1 unit)*
$3,357.54
(exc. GST)
$3,693.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,357.54 |
*price indicative
- RS Stock No.:
- 195-957
- Mfr. Part No.:
- ELGT-BS-90-150-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124402 | |
| Stroke Length | 150mm | |
| Maximum Load | 5600N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124402 | ||
Stroke Length 150mm | ||
Maximum Load 5600N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis showcases innovation and precision with its robust construction and exceptional performance. Engineered for versatility, it incorporates a recirculating ball bearing guide and offers a working stroke of 150 mm, making it ideal for applications in automated systems.
Visual indication of interface code simplifies integration
Specialised materials used throughout to ensure long term usability
The innovative spindle type promotes high performance under load
