Festo, 5428903 Electrical Linear Actuator, Stroke Length: 75 mm, 60kg
- RS Stock No.:
- 195-862
- Mfr. Part No.:
- EPCC-BS-60-75-12P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,218.65
(exc. GST)
$1,340.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,218.65 |
*price indicative
- RS Stock No.:
- 195-862
- Mfr. Part No.:
- EPCC-BS-60-75-12P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 75mm | |
| Maximum Load | 60kg | |
| Model Number | 5428903 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 75mm | ||
Maximum Load 60kg | ||
Model Number 5428903 | ||
- COO (Country of Origin):
- CN
The Festo Electric Drive series redefines precision and reliability in automation. This innovative electric cylinder combines an advanced ball screw drive with a powerful stepper motor, making it ideal for a range of applications. Its compact design, catering to 60 mm in size with a stroke length of 75 mm, ensures efficient performance in limited spaces. Built for durability, this unit features lifetime lubrication and materials designed to withstand demanding environments.
Optimised for cleanroom environments enhancing usability in sensitive applications
Incorporates a robust construction using high alloy stainless steel for the piston rod
Supports various mounting configurations which ensuring versatility in installation
Compliant with RoHS standards promoting environmental sustainability
Designed with maintenance in mind featuring life time lubrication for reduced downtime
- RS Stock No. 0196342
- Mfr. Part No. EPCC-BS-45-75-3P-A
Each
$1,096.12
- RS Stock No. 0196352
- Mfr. Part No. EPCC-BS-60-75-5P-A
Each
$1,218.65
- RS Stock No. 0194967
- Mfr. Part No. EPCC-BS-32-75-3P-A
Each
$932.04
- RS Stock No. 0195567
- Mfr. Part No. EGSC-BS-KF-60-75-5P
Each
$1,773.81










