Festo, 8158127 Electrical Linear Actuator, Stroke Length: 200 mm, 320N
- RS Stock No.:
- 194-785
- Mfr. Part No.:
- EAGF-P2-KF-45-200
- Brand:
- Festo
Subtotal (1 unit)*
$802.26
(exc. GST)
$882.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $802.26 |
*price indicative
- RS Stock No.:
- 194-785
- Mfr. Part No.:
- EAGF-P2-KF-45-200
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8158127 | |
| Stroke Length | 200mm | |
| Maximum Load | 320N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8158127 | ||
Stroke Length 200mm | ||
Maximum Load 320N | ||
- COO (Country of Origin):
- CN
The Festo Guide Unit is engineered for precision and reliability in various applications, ensuring smooth and efficient motion control. Designed with a recirculating ball bearing guide, it provides exceptional linear motion capabilities while maintaining a compact footprint. Built to endure rigorous conditions, this model boasts a robust construction with materials that are both lightweight and durable. Its innovative design supports a range of mounting positions and operational setups, allowing for versatile integration into existing systems.
Designed to operate in a wide range of ambient temperatures
Advanced corrosion resistance enhances durability and lifespan
RoHS compliant materials support environmental sustainability
