Festo, 8158028 Electrical Linear Actuator, Stroke Length: 200 mm, 355N

Subtotal (1 unit)*

$688.01

(exc. GST)

$756.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.01

*price indicative

RS Stock No.:
194-784
Mfr. Part No.:
EAGF-P2-KF-32-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8158028

Maximum Load

355N

Stroke Length

200mm

COO (Country of Origin):
CN

Festo Electrical Linear Actuator, For Use With Lithium-ion Battery Production - EAGF-P2-KF-32-200, Numeric Part Number: 8158028


This electrical linear actuator provides controlled linear motion for production environments where low-contamination handling is required. The unit is intended for integration into manufacturing lines and tooling associated with lithium-ion battery production and other precision assembly processes. The actuator conforms to cleanroom particulate standards and environmental safety directives relevant to electronic manufacturing.

Features & Benefits


• Cleanroom-compatible design meeting ISO 14644-1 ensures low particulate output
• Complies with RoHS standards to limit hazardous substances in assemblies
• Engineered for electric linear motion to support precise positioning
• Suitable for integration into battery production equipment for repeatable cycles

**Applications**


• Suitable for automated electrode stacking in lithium-ion battery production
• Ideal for pick-and-place tasks in battery cell assembly lines
• Used with precision fixtures in cleanroom manufacturing environments
• Can be used for controlled actuation in electronic component handling

Which certification indicates suitability for controlled environments?


It is built to meet ISO 14644-1 cleanroom requirements, making it appropriate for environments that demand defined particulate limits.

How does it address restrictions on hazardous materials?


The design complies with RoHS, reducing the presence of specified restricted substances in the unit’s materials.

What manufacturing sector is this actuator primarily intended for?


It is intended for use within lithium-ion battery production processes where precise electric linear actuation is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy