Microchip 93C46BT-I/OT, 1 kB EEPROM, 250 ns 5-Pin SOT-23 Serial-Microwire
- RS Stock No.:
- 823-4551
- Mfr. Part No.:
- 93C46BT-I/OT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$10.35
(exc. GST)
$11.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.414 | $10.35 |
*price indicative
- RS Stock No.:
- 823-4551
- Mfr. Part No.:
- 93C46BT-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 64 x 16 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Width | 3.2mm | |
| Series | 93C46B | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Maximum Random Access Time | 250ns | |
| Number of Words | 64 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-Microwire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 64 x 16 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.45mm | ||
Width 3.2mm | ||
Series 93C46B | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Automotive Standard No | ||
Maximum Random Access Time 250ns | ||
Number of Words 64 | ||
93AA46B/93C46B/93LC46B Microwire Serial EEPROM
Features
EEPROM Serial Access - Microchip
Related links
- Microchip 250 ns 5-Pin SOT-23 Serial-Microwire
- Microchip 93C46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93AA56BT-I/OT 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 93LC46BT-I/OT 200 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 93LC56BT-E/OT 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
