onsemi CAT24C32WI-GT3, 32 kB EEPROM, 400 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,419.00

(exc. GST)

$1,560.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.473$1,419.00
6000 - 9000$0.462$1,386.00
12000 +$0.454$1,362.00

*price indicative

RS Stock No.:
163-0882
Mfr. Part No.:
CAT24C32WI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

32kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1000kHz

Organisation

4K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CAT24C32

Width

6.2mm

Standards/Approvals

No

Length

5mm

Height

1.75mm

Maximum Random Access Time

400ns

Supply Current

2mA

Data Retention

100year

Number of Words

4096

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

Electrically Erasable PROM Serial I²C, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy