onsemi CAT24C64WI-GT3, 64 kB EEPROM, 400 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 163-2375
- Mfr. Part No.:
- CAT24C64WI-GT3
- Brand:
- onsemi
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,551.00
(exc. GST)
$1,707.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 11 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.517 | $1,551.00 | - |
| 15000 + | $0.466 | $1,398.00 | 9% |
*price indicative
- RS Stock No.:
- 163-2375
- Mfr. Part No.:
- CAT24C64WI-GT3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Height | 1.2mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8192 | |
| Maximum Random Access Time | 400ns | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Height 1.2mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Supply Current 2mA | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8192 | ||
Maximum Random Access Time 400ns | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24C64WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi 35 ns 8-Pin SOIC Serial-SPI
- onsemi CAT24C32WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24C512WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- onsemi 400 ns 8-Pin TSSOP Serial-I2C
- onsemi 400 ns 8-Pin UDFN Serial-I2C
