STMicroelectronics M24C16-RMN6TP, 16 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.28

(exc. GST)

$9.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,725 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.331$8.28-
625 - 1225$0.322$8.052%
1250 +$0.318$7.953%

*price indicative

Packaging Options:
RS Stock No.:
686-2407
Mfr. Part No.:
M24C16-RMN6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

16kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

2K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.2mm

Standards/Approvals

No

Length

5mm

Supply Current

1mA

Number of Words

2K

Maximum Random Access Time

900ns

Automotive Standard

AEC-Q100

Data Retention

200year

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy