STMicroelectronics M24C04-RMN6TP, 4 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 165-7722
- Mfr. Part No.:
- M24C04-RMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $337.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$672.50
(exc. GST)
$740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.269 | $672.50 | - |
| 12500 + | $0.242 | $605.00 | $337.50 |
*price indicative
- RS Stock No.:
- 165-7722
- Mfr. Part No.:
- M24C04-RMN6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 512 | |
| Data Retention | 40year | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 512 | ||
Data Retention 40year | ||
Supply Current 500μA | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24C04-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP-8 Serial-I2C
- STMicroelectronics 900 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C04-RMN6P 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
