STMicroelectronics M24C04-FMH6TG, 4 kB Serial EEPROM, 900 ns 5-Pin UFDFPN-5 Serial-I2C
- RS Stock No.:
- 239-6316
- Mfr. Part No.:
- M24C04-FMH6TG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,310.00
(exc. GST)
$1,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.262 | $1,310.00 | - |
| 25000 + | $0.235 | $1,175.00 | 10% |
*price indicative
- RS Stock No.:
- 239-6316
- Mfr. Part No.:
- M24C04-FMH6TG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 512 k x 8 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 550μm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | M24C04-F | |
| Length | 1.7mm | |
| Data Retention | 40year | |
| Number of Words | 512K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 512 k x 8 Bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 550μm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series M24C04-F | ||
Length 1.7mm | ||
Data Retention 40year | ||
Number of Words 512K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Related links
- STMicroelectronics M24C04-FMH6TG 900 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics M24C32-FMH6TG 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP-8 Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C04-RMN6P 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C64-FMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
