Microchip 24CW160T-I/OT, 16 kB Serial EEPROM, 450 ns 5-Pin SOT-23-5 Serial, 2 Wire I2C
- RS Stock No.:
- 239-5558
- Mfr. Part No.:
- 24CW160T-I/OT
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.50
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.54 | $13.50 | - |
| 50 - 75 | $0.529 | $13.23 | 2% |
| 100 - 225 | $0.518 | $12.95 | 4% |
| 250 - 975 | $0.508 | $12.70 | 5% |
| 1000 + | $0.498 | $12.45 | 7% |
*price indicative
- RS Stock No.:
- 239-5558
- Mfr. Part No.:
- 24CW160T-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial, 2 Wire I2C | |
| Package Type | SOT-23-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.3mm | |
| Maximum Random Access Time | 450ns | |
| Number of Words | 2k | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial, 2 Wire I2C | ||
Package Type SOT-23-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.3mm | ||
Maximum Random Access Time 450ns | ||
Number of Words 2k | ||
Data Retention 200year | ||
Automotive Standard No | ||
Related links
- Microchip 450 ns 5-Pin SOT-23-5 Serial, 2 Wire I2C
- Microchip AT24C08C-STUM-T 450 ns 5-Pin SOT-23-5 Serial-I2C (2 Wire)
- Microchip 450 ns 5-Pin SOT-23-5 Serial-I2C (2 Wire)
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24FC04HT-I/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24FC08T-I/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24LC16BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
