Microchip 24CW1280T-I/OT, 128 kB EEPROM, 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- RS Stock No.:
- 187-1556
- Mfr. Part No.:
- 24CW1280T-I/OT
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,643.00
(exc. GST)
$2,907.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.881 | $2,643.00 | - |
| 15000 + | $0.793 | $2,379.00 | 9% |
*price indicative
- RS Stock No.:
- 187-1556
- Mfr. Part No.:
- 24CW1280T-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24CW | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Number of Words | 16k | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Maximum Random Access Time | 450ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24CW | ||
Width 2.8mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Number of Words 16k | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Automotive Standard No | ||
Maximum Random Access Time 450ns | ||
Related links
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- Microchip 24CW1280T-I/MUY 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- Microchip 24CW1280-I/ST 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 450 ns 5-Pin SOT-23-5 Serial, 2 Wire I2C
- Microchip 24CW1280-I/SN 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
