Microchip AT24C08C-STUM-T, 8 kB Serial EEPROM, 450 ns 5-Pin SOT-23-5 Serial-I2C (2 Wire)

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,870.00

(exc. GST)

$3,155.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.574$2,870.00-
25000 +$0.555$2,775.003%

*price indicative

RS Stock No.:
239-5565
Mfr. Part No.:
AT24C08C-STUM-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

8kB

Interface Type

Serial-I2C (2 Wire)

Package Type

SOT-23-5

Mount Type

Surface

Pin Count

5

Organisation

1K x 8 bit

Maximum Clock Frequency

1000kHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT24C0

Height

3.3mm

Standards/Approvals

RoHS

Supply Current

400μA

Number of Words

1K

Data Retention

100year

Automotive Standard

No

Maximum Random Access Time

450ns

The Microchip AT24C08C provides 8,192 bits of serial EEPROM organized as 1,024 words of 8 bits each. The device's cascading feature allows up to four devices (AT24C04C) or two devices (AT24C08C) to share a common two-wire bus. These devices are optimized for use in many industrial and commercial applications where low‑power and low‑voltage operations are essential. Along with more than 1 million read/write cycles it provides data retention of 100 years. Also, ESD protection of more than 4000 V. The device offers 2-wire serial interface which are I2C compatible. Also, Schmitt trigger inputs for noise suppression. The device offers self-timed erase/write cycle.

Temperature under bias -55°C to +125°C

Storage temperature -65°C to +150°C

VCC of 6.25V

Voltage on any pin with respect to ground -1.0 V to +7.0 V

DC output current is 5.0 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy