Microchip, 32 kB EEPROM, 80 ns 8-Pin SOP Serial-SPI
- RS Stock No.:
- 236-8820
- Mfr. Part No.:
- AT25320B-XHL-B
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8820
- Mfr. Part No.:
- AT25320B-XHL-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4K x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Series | AT2532 | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 80ns | |
| Number of Words | 4K | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type Serial-SPI | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4K x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Series AT2532 | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 80ns | ||
Number of Words 4K | ||
Automotive Standard No | ||
Data Retention 100year | ||
Supply Current 10mA | ||
The Microchip serial electrically erasable programmable read only memory (EEPROM) organized as 4,096/8,192 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low power and low-voltage operation are essential. It is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate erase cycle is required before write.
Serial Peripheral Interface (SPI) compatible
Supports SPI modes 0 (0,0) and 3 (1,1)
Datasheet describes mode 0 operation
Low-voltage and standard-voltage operation
20 MHz clock rate
32-byte page mode
Block write protection
Protect 1/4, 1/2, or entire array
Write protect WP pin and write disable instructions for both hardware and software data protection
Self-timed write cycle 5 ms maximum
High reliability
Endurance 1,000,000 write cycles
Data retention 100 years
Related links
- Microchip AT25320B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOP Serial-SPI
- Microchip AT25640B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-Microwire
- Microchip AT25320B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip 80 ns 8-Pin TSSOP Serial-SPI
- Microchip AT25320B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
