Microchip AT25320B-SSHL-T, 32 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,540.00

(exc. GST)

$2,792.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.635$2,540.00-
20000 +$0.572$2,288.009%

*price indicative

RS Stock No.:
197-5842
Mfr. Part No.:
AT25320B-SSHL-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

32kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

5MHz

Organisation

32K bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Series

AT25320B/640B

Length

4.9mm

Standards/Approvals

No

Height

1.75mm

Data Retention

100year

Number of Words

1024204840968190

Supply Current

10mA

Maximum Random Access Time

80ns

Automotive Standard

AEC-Q100

The Microchip AT25320B series EEPROM is a serial peripheral interface (SPI) compatible 32Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.

Industrial temperature range is -40°C to +85°C

Write-protect(WP) pin and write disable instructions for both hardware and software data protection

64-byte page write mode

Self-timed write cycle within 5 ms maximum

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy