Microchip AT25128B-XHL-B, 128 kB EEPROM, 80 ns 8-Pin TSSOP Serial-SPI

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$107.10

(exc. GST)

$117.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$1.071$107.10-
500 +$1.036$103.603%

*price indicative

RS Stock No.:
197-5358
Mfr. Part No.:
AT25128B-XHL-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

128kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

128K bit

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.4mm

Standards/Approvals

No

Series

AT25128B/256B

Length

3.1mm

Height

1.2mm

Data Retention

100year

Automotive Standard

No

Maximum Random Access Time

80ns

Supply Current

10mA

Number of Words

1638432768

The Microchip AT25128B series EEPROM is serial peripheral interface (SPI) compatible 128Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.

Industrial temperature range is -40°C to +85°C

Write-protect(WP) pin and write disable instructions for both hardware and software data protection

64-byte page write mode

Self-timed write cycle within 5 ms maximum

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy