Microchip AT24C16D-XHM-B, 16 kB EEPROM, 450 ns 8-Pin SOP I2C
- RS Stock No.:
- 236-8811
- Mfr. Part No.:
- AT24C16D-XHM-B
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$49.90
(exc. GST)
$54.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $0.499 | $49.90 |
| 500 + | $0.482 | $48.20 |
*price indicative
- RS Stock No.:
- 236-8811
- Mfr. Part No.:
- AT24C16D-XHM-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Series | AT24C1 | |
| Number of Words | 2k | |
| Data Retention | 100year | |
| Maximum Random Access Time | 450ns | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Series AT24C1 | ||
Number of Words 2k | ||
Data Retention 100year | ||
Maximum Random Access Time 450ns | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The Microchip 16,384 bits of serial electrically erasable and programmable read only memory EEPROM is organized as 2,048 words of 8 bits each. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential.
Schmitt triggers, filtered inputs for noise suppression
Bidirectional data transfer protocol
Write protect pin for full array hardware data protection
Ultra low active current 1 mA maximum and standby current 0.8 μA maximum
16 byte page write mode
- RS Stock No. 2368812
- Mfr. Part No. AT24C16D-XHM-B
Each
$0.51
- RS Stock No. 2368812P
- Mfr. Part No. AT24C16D-XHM-B
Each (Supplied in a Tube)
$0.51
- RS Stock No. 2368809
- Mfr. Part No. AT24C16D-SSHM-B
Each (In a Tube of 100)
$0.443
- RS Stock No. 2368810
- Mfr. Part No. AT24C16D-SSHM-B
Each
$0.47
Related links
- Microchip AT24C16D-XHM-B 450 ns 8-Pin SOP I2C
- Microchip 450 ns 8-Pin SOIC-8 I2C
- Microchip AT24C16D-SSHM-B 450 ns 8-Pin SOIC-8 I2C
- Microchip AT24C16D-STUM-T 450 ns 8-Pin TSOT Serial-2 Wire, I2C
- Microchip 450 ns 5-Pin SOT-23-5 Serial, 2 Wire I2C
- Microchip 450 ns 8-Pin SOIC I2C
- Microchip 450 ns 8-Pin SOIJ-8 I2C
- Microchip 230 ns 8-Pin SOP SPI









