Microchip 25LC160B-I/MS, 16 kB EEPROM, 230 ns 8-Pin SOP SPI
- RS Stock No.:
- 236-8791
- Mfr. Part No.:
- 25LC160B-I/MS
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$119.10
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $1.191 | $119.10 |
| 500 + | $1.072 | $107.20 |
*price indicative
- RS Stock No.:
- 236-8791
- Mfr. Part No.:
- 25LC160B-I/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2K x 8 bit | |
| Maximum Clock Frequency | 3MHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Number of Words | 2k | |
| Maximum Random Access Time | 230ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type SPI | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2K x 8 bit | ||
Maximum Clock Frequency 3MHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Data Retention 200year | ||
Automotive Standard No | ||
Number of Words 2k | ||
Maximum Random Access Time 230ns | ||
The Microchip 16 K bit serial electrically erasable PROM memory is accessed via a simple serial peripheral interface SPI compatible serial bus. The bus signals required are a clock input SCK plus separate data in SI and data out SO lines. Access to the device is controlled through a chip select CS input. Communication to the device can be paused via the hold pin HOLD. While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
Maximum clock 10 MHz
low power CMOS technology
2048 x 8 bit organization
32-byte page
Write cycle time 5 ms maximum
Self-timed erase and write cycles
Related links
- Microchip 25LC160B-I/MS 230 ns 8-Pin SOP SPI
- Microchip 230 ns 8-Pin SOIC-8 SPI
- Microchip 25LC160-I/SN 230 ns 8-Pin SOIC-8 SPI
- Microchip 450 ns 8-Pin SOP I2C
- Microchip 900 ns 8-Pin SOP I2C
- Microchip 25LC040-I/SN 230 ns 8-Pin SOIC Serial-SPI
- Microchip 230 ns 8-Pin SOIC Serial-SPI
- Microchip 230 ns 8-Pin SOIC Serial-SPI
