Microchip, 1 kB Serial EEPROM, 250 ns 8-Pin SOIC 3 Wire
- RS Stock No.:
- 197-6060
- Mfr. Part No.:
- 93C46A-I/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6060
- Mfr. Part No.:
- 93C46A-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | 3 Wire | |
| Package Type | SOIC | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.4mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Series | 93C46A | |
| Automotive Standard | No | |
| Number of Words | 128 | |
| Maximum Random Access Time | 250ns | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type 3 Wire | ||
Package Type SOIC | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.4mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Series 93C46A | ||
Automotive Standard No | ||
Number of Words 128 | ||
Maximum Random Access Time 250ns | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Microchip 93CA46A-I/P are 1Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these ideal for low-power, non-volatile memory applications. The entire 93CA Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free Matte Tin finish.
Low-Power CMOS Technology
ORG Pin to Select Word Size for 46C Version
128 x 8-bit Organization A Devices (no ORG)
64 x 16-bit Organization B Devices (no ORG)
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All(WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention > 200 Years
RoHS Compliant
Temperature Ranges Supported:- Industrial (I) -40°C to +85°C, - Automotive (E) -40°C to +125°C
Related links
- Microchip 250 ns 8-Pin SOIC 3 Wire
- Microchip 93C46A-I/P 250 ns 8-Pin SOIC 3 Wire
- Microchip 93C46A-I/SN 250 ns 8-Pin SOIC 3 Wire
- Microchip 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93C56B-I/P 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 93LC46B-I/P 250 ns 8-Pin PDIP Serial-Microwire
