Microchip 93C46A-I/SN, 1 kB Serial EEPROM, 250 ns 8-Pin SOIC 3 Wire
- RS Stock No.:
- 197-6063
- Mfr. Part No.:
- 93C46A-I/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$21.90
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.438 | $21.90 |
| 250 + | $0.432 | $21.60 |
*price indicative
- RS Stock No.:
- 197-6063
- Mfr. Part No.:
- 93C46A-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | 3 Wire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | 93C46A | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Maximum Random Access Time | 250ns | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type 3 Wire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 6mm | ||
Series 93C46A | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Automotive Standard No | ||
Maximum Random Access Time 250ns | ||
Supply Current 1mA | ||
Data Retention 200year | ||
Number of Words 128 | ||
Related links
- Microchip 250 ns 8-Pin SOIC 3 Wire
- Microchip 93C46A-I/P 250 ns 8-Pin SOIC 3 Wire
- Microchip 93LC46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46B-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 25AA512-I/SN 250 ns 8-Pin SOIC Serial-SPI
- Microchip 250 ns 8-Pin SOIC Serial-SPI
