Microchip, 2 kB Serial EEPROM, 250 ns 8-Pin PDIP Serial-3 Wire
- RS Stock No.:
- 197-6069
- Mfr. Part No.:
- 93C56A-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$34.98
(exc. GST)
$38.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 180 | $0.583 | $34.98 |
| 240 - 1140 | $0.578 | $34.68 |
| 1200 + | $0.52 | $31.20 |
*price indicative
- RS Stock No.:
- 197-6069
- Mfr. Part No.:
- 93C56A-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-3 Wire | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.4mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Series | 93XX.56 | |
| Height | 3.3mm | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Number of Words | 256 | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 250ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-3 Wire | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.4mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Series 93XX.56 | ||
Height 3.3mm | ||
Data Retention 200year | ||
Automotive Standard No | ||
Number of Words 256 | ||
Supply Current 2mA | ||
Maximum Random Access Time 250ns | ||
Related links
- Microchip 93C56A-I/P 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93C66B-I/P 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 93C56B-I/P 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93LC86-I/P 100 ns 8-Pin PDIP Serial-3 Wire
- Microchip 93LC56B-I/P 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 250 ns 8-Pin PDIP Serial-Microwire
