Microchip AT21CS01-STUM10-T, 1 kB EEPROM 8-Pin SOIC Serial-1 Wire
- RS Stock No.:
- 197-5401
- Mfr. Part No.:
- AT21CS01-STUM10-T
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,815.00
(exc. GST)
$1,995.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.363 | $1,815.00 |
| 25000 + | $0.351 | $1,755.00 |
*price indicative
- RS Stock No.:
- 197-5401
- Mfr. Part No.:
- AT21CS01-STUM10-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-1 Wire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | AT21CS01 | |
| Data Retention | 100year | |
| Number of Words | 128 | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type Serial-1 Wire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series AT21CS01 | ||
Data Retention 100year | ||
Number of Words 128 | ||
Supply Current 300μA | ||
Automotive Standard No | ||
The Microchip AT21CS01 series is a 1 Kbit serial Electrically Erasable PROM. Device communication is achieved through a single I/O pin. 8‑Byte Page Write or Single Byte Writes are allowed. This device comprises of die sale options: Wafer Form and Tape and Reel.
Low‑voltage operation
Industrial temperature range is -40°c to +85°c
Discovery response feature for quick detection of Devices on the bus
Rom zone support
High reliability
Rom zone support
Related links
- Microchip AT21CS01-STUM10-T, 1 kB EEPROM 8-Pin SOIC Serial-1 Wire
- Microchip 0.55 μs 8-Pin SOIC Serial-2 Wire
- Microchip I2C
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 80 ns 8-Pin SOIC Serial-SPI
