Microchip 24C01C-I/P, 1 kB EEPROM, 900 ns 8-Pin PDIP Serial-2 Wire
- RS Stock No.:
- 197-6042
- Mfr. Part No.:
- 24C01C-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 240 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$41.94
(exc. GST)
$46.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 180 | $0.699 | $41.94 | - |
| 240 - 1140 | $0.684 | $41.04 | 2% |
| 1200 + | $0.616 | $36.96 | 11% |
*price indicative
- RS Stock No.:
- 197-6042
- Mfr. Part No.:
- 24C01C-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-2 Wire | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24C01C | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Height | 6.35mm | |
| Length | 9.4mm | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200year | |
| Number of Words | 128 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type Serial-2 Wire | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24C01C | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Height 6.35mm | ||
Length 9.4mm | ||
Supply Current 3mA | ||
Maximum Random Access Time 900ns | ||
Data Retention 200year | ||
Number of Words 128 | ||
Automotive Standard No | ||
Related links
- Microchip 24C01C-I/P 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 3500 ns 8-Pin PDIP Serial-2 Wire
- Microchip 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16BH-I/P 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 900 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 250 ns 8-Pin PDIP Serial-Microwire
